Analog DevicesEV-ADF4153SD1Z

ADF4153 Clock Generator and Synthesizer Evaluation Board

  • Dev Kit Description

    This board is designed to allow the user to evaluate the performance of the ADF4153 frequency synthesizer for phase-locked loops (PLLs). contains the ADF4153 synthesizer, an edge mounted SMA connector for the RF output signal, power supply connectors, a temperature compensated reference oscillator (TCXO) of 25 MHz frequency, and an SDP connector. There is also a loop filter (50 kHz) and a VCO (Mini-Circuits ROS-1800+) on board. The package also contains Windows® software (XP or later) to allow easy programming of the synthesizer.

  • Dev Kit Features

    • Self-contained evaluation board including synthesizer, VCO, TCXO for reference frequency, and loop filter
    • Designed for 25 MHz PFD frequency, 2.5 mA charge pump current, and 50 kHz loop bandwidth
    • Accompanying software allows complete control of synthesizer functions from a PC
  • Kit Includes

    • EV-ADF4153SD1Z board
    • CD that includes

                  -Self-installing software that allows users to control the board and exercise all functions of the device
                  -Electronic version of the ADF4153 data sheet
                  -Electronic version of the UG-167 user guide

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $175.55
    1. 1+$175.55