Analog DevicesEV-ADF4159EB1Z

ADF4159 Clock Generator and Synthesizer Evaluation Board

  • Dev Kit Description

    The EV-ADF4159EB1Z evaluates the performance of the ADF4159 frequency synthesizer for phase locked loops (PLL). A photograph of the evaluation board. The evaluation board involves the ADF4159 synthesizer, a USB connector, SMA connectors, a reference oscillator, and power supply connectors. There are also footprints for active filter components and a voltage controlled oscillator (VCO); if used, these components must be soldered to the board to complete the loop. An on-board temperature compensated crystal oscillator (TCXO) provides the 100 MHz reference frequency, and a USB cable is included to connect the board to a PC USB port.

    REQUIRED ADDITIONAL EQUIPMENT
    VCO (for EV-ADF4159EB3Z)
    Loop filter components (for EV-ADF4159EB3Z)
    Soldering equipment
    Spectrum analyzer
    Power supplies (5.5 V and 15 V)
    Windows®-based PC with USB port for evaluation software

  • Dev Kit Features

    • Self-contained board, including synthesizer, 100 MHz reference, USB interface, and voltage regulators
    • Accompanying software allows control of synthesizer functions from a PC (via USB interface)
    • Externally powered by 5.5 V and 15 V supplies
  • Kit Includes

    • EV-ADF4159EB1Z evaluation board
    • CD with evaluation software
    • USB cable
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $212.07
    1. 1+$212.07