Analog DevicesEV-ADF5610SD1Z
ADF5610 Clock Generator and Synthesizer Evaluation Board
Microwave wideband synthesizer with integrated VCO with RF output range of 57 MHz to 14.6 GHz, fractional-N synthesizer, 24-bit fractional modulus, exact frequency mode and programmable output power level.
The ADF5610 is a microwave wideband synthesizer with an RF output frequency range of 57 MHz to 14.6 GHz, a fractional-N synthesizer and integer N synthesizer modes, 24-bit fractional modulus and an exact frequency mode for 0-Hz frequency error. With an integrated rms jitter of less than 40 fs, the ADF5610 has a typical PFD spurious of less than –105 dBc and a normalized inband phase-noise floor with high current mode having –232 dBc/Hz (integer) and –229 dBc/Hz (fractional), while normal mode has –229 dBc/Hz (integer) and –226 dBc/Hz (fractional). The ADF5610 also includes programmable divide output (1, 2, 4, 8, 16, 32, 64, 128), as well as a programmable output power level.
Drawings/Package
Key Features
- RF output frequency range of 57 MHz to 14.6 GHz
- Fractional-N synthesizer and integer N synthesizer modes
- 24-bit fractional modulus
- rms jitter of less than 40 fs
- PFD spurious of less than –105 dBc
General Applications
- Military and defense
- Test equipment
- Clock generation
- Wireless infrastructure
- Satellite and very small aperture terminal (VSAT)
Evaluation Board
YES — The ADF5610 can be evaluated with the EVAL-ADF5610 available from Analog Devices.
Compliant | |
EAR99 | |
Obsolete | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADF5610 | |
Clock Generator and Synthesizer | |
50 | |
6 |