STMicroelectronicsEV-VN7000AYPower Management Development Boards and Kits
VN7000AY Current Limit Switch 3VDC/5VDC Output Evaluation Board
Overview
This single-channel high-side driver is manufactured using ST proprietary VIPower® M0-7 technology, belongs to VIPowerZero Low Ohmic High-Sde-Drivers family and has current capability up to 30A thanks to very low 1.3mOhm RDSon.
Housed in a small and thermally efficient PowerSSO-36 package, this device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics thanks to ST-only Power Limitation and Multisense analog feedback.
Features
General
– Single-channel smart high-side driver
– Very low standby current
– Compatible with 3 V and 5 V CMOS outputs
MultiSense diagnostic functions
– Multiplexed analog feedback of: load current, VCC supply voltage and TCHIP device temperature
– Overload and short to ground indication
– Thermal shutdown indication
– OFF-state open-load detection
– Output short to VCC detection
– Sense enable/disable
Protections
– Undervoltage shutdown
– Overvoltage clamp
– Load current limitation
– Latch-off on over-temperature (ΔTJ_SD or TSD)
– Loss of ground and loss of VCC
– Reverse battery with self switch of the PowerMOS
– Electrostatic discharge protection
Watch this Video to Learn More about the VIPower® M0-7 Family:
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |