EU RoHS | Compliant |
ECCN (US) | 3A001.a.5.a.3 |
Part Status | Obsolete |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1.5Gsps |
Digital Interface Type | LVDS |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Supply Source | Analog and Digital |
Input Voltage | 0.5Vp-p |
Minimum Single Supply Voltage (V) | 3.15/5 |
Typical Single Supply Voltage (V) | 3.3/5.2 |
Maximum Single Supply Voltage (V) | 3.45/5.5 |
Typical Power Dissipation (mW) | 3150 |
Maximum Power Dissipation (mW) | 3400 |
Integral Nonlinearity Error | -6/7LSB |
Signal to Noise Ratio | 58.9dBFS(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 196 |
Lead Shape | Ball |