Teledyne e2vEV12DS400ACZPDigital to Analog Converters - DACs
DAC 1-CH 12-bit 196-Pin FBGA
Supplier Unconfirmed | |
3A001a.5.b. | |
Unconfirmed | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
4.5Gsps | |
1 | |
1 | |
LVDS|Parallel | |
Voltage | |
3.15/4.75 | |
3.3/5 | |
3.45/5.25 | |
Analog and Digital | |
3000 | |
±2.5LSB | |
61dB(Typ) | |
Yes | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | FBGA |
196 | |
Lead Shape | Ball |