EU RoHS | Not Compliant |
ECCN (US) | 3A001A5B |
Part Status | Unconfirmed |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 12bit |
Conversion Rate | 4.5Gsps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Digital Interface Type | LVDS|Parallel |
Output Type | Voltage |
Minimum Single Supply Voltage (V) | 3.15/4.75 |
Typical Single Supply Voltage (V) | 3.3/5 |
Maximum Single Supply Voltage (V) | 3.45/5.25 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 3000 |
Integral Nonlinearity Error | ±2.5LSB |
Signal to Noise Ratio | 61dB(Typ) |
Digital Supply Support | Yes |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 1.26(Max) |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | FPBGA |
Pin Count | 196 |