Not Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
HMC349AMS8G | |
RF Switch | |
4000(Max) |
EDA / CAD Models |
Not Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
HMC349AMS8G | |
RF Switch | |
4000(Max) |
EDA / CAD Models |