Analog DevicesEVAL-AD5222SDZ

AD5222 Digital Potentiometer Evaluation Board

  • Dev Kit Description

    The EVAL-AD5222SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
    Complete specifications for the AD5222 part can be found in the AD5222 data sheet, which is available from Analog Devices,Inc., and should be consulted in conjunction with this user guide when using the evaluation board.
    The AD5222 supports single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications while offering a 0.2% channel-tochannel matching tolerance.

  • Dev Kit Features

    • Full featured evaluation board for the AD5222
    • Various test circuits
    • Various ac and dc input signals
    • PC control via a separately purchased system demonstration platform (SDP-B)
    • PC software for control
  • Kit Includes

    • EVAL-AD5222SDZ board
    • CD that includes

                 -Self-installing software that allows users to control the board and exercise all functions of the device
                 -Electronic version of the AD5222 data sheet
                 -Electronic version of the UG-349 user guide

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $81.85
    1. 1+$81.85
    2. 5+$81.03
    3. 10+$80.22
    4. 25+$79.42
    5. 50+$78.62
    6. 100+$77.84
    7. 250+$77.06
    8. 500+$76.29
    9. 1000+$75.53