Analog Devices EVAL-AD5292EBZ

AD5292 Digital Potentiometer Evaluation Board

Product Technical Specifications

  • Dev Kit Description

    the evaluation board for evaluating the AD5292 digital potentiometer. This device is a single-channel, 1024-position digital potentiometer with less than ±1% end-to-end resistor tolerance error and 20-times programmable (20 TP) memory. The AD5292 is capable of operating at high voltages, supporting both dual supply ±10.5 V to ±15 V and single supply 21 V to 30 V operation.The AD5292 part uses a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, and DSP interface standards.
    The AD5292 evaluation board incorporates, for the logic voltage levels, an internal power supply from the USB and allows an external power supply. The logic voltage levels operate from single 2.7 V to 5.5 V supplies. The board can operate in single and dual supply modes and incorporates an output buffer.
    and should be consulted in conjunction with this data sheet when using the evaluation board

  • Dev Kit Features

    -Full-featured evaluation board for the AD5292
    -Wiper buffer
    -4-wire ohm measurement capability
    -Various link options
    -Direct hookup to USB port of PC
    -PC software for control of digipot
    -20-times programmable
    -1% resistance precision

  • Kit Includes

    -AD5292 evaluation board
    -AD5292 device
    -3 V voltage regulator (ADP3303)
    -Buffer (AD8510)
    -CD, including
        -Self-installing software that allows control of the digipot and exercise of all functions of the device
        -Electronic version of the device data sheet
        -Electronic version of the EVAL-AD5292EBZ data sheet

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price:

EVAL-AD5292EBZ Analog Devices

Analog DevicesEVAL-AD5292EBZ

AD5292 Digital Potentiometer Evaluation Board

  • Dev Kit Description

    the evaluation board for evaluating the AD5292 digital potentiometer. This device is a single-channel, 1024-position digital potentiometer with less than ±1% end-to-end resistor tolerance error and 20-times programmable (20 TP) memory. The AD5292 is capable of operating at high voltages, supporting both dual supply ±10.5 V to ±15 V and single supply 21 V to 30 V operation.The AD5292 part uses a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, and DSP interface standards.
    The AD5292 evaluation board incorporates, for the logic voltage levels, an internal power supply from the USB and allows an external power supply. The logic voltage levels operate from single 2.7 V to 5.5 V supplies. The board can operate in single and dual supply modes and incorporates an output buffer.
    and should be consulted in conjunction with this data sheet when using the evaluation board

  • Dev Kit Features

    -Full-featured evaluation board for the AD5292
    -Wiper buffer
    -4-wire ohm measurement capability
    -Various link options
    -Direct hookup to USB port of PC
    -PC software for control of digipot
    -20-times programmable
    -1% resistance precision

  • Kit Includes

    -AD5292 evaluation board
    -AD5292 device
    -3 V voltage regulator (ADP3303)
    -Buffer (AD8510)
    -CD, including
        -Self-installing software that allows control of the digipot and exercise of all functions of the device
        -Electronic version of the device data sheet
        -Electronic version of the EVAL-AD5292EBZ data sheet

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: