EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.91.00 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | AD5360 |
Supported Device Technology | DAC |
Interface Type | USB |
Input Voltage Range (VDC) | 5(Typ) |
Daughter Cards | No |
Support FPGA | No |
This evaluation board EVAL-AD5360EBZ data conversion development board and kit from Analog Devices can speed up collection and processing with high performance.