Analog Devices EVAL-AD5443-DBRDZ Data Conversion Development Boards and Kits
AD5443 DAC Evaluation Board 2.5MSPS
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5443 | |
DAC | |
12 | |
2.5M | |
Win 7|Win Vista|Win XP SP2 | |
No | |
No | |
N/A | |
N/A |
-
Dev Kit Description
EVAL-AD5443-DBRDZ Stamp SPI Daughter Card. Compact Evaluation Board for the AD5443: 12-Bit Single-Channel Serial Interface Current-output DAC.
The compact evaluation board for the AD5443 is designed to work in conjunction with the uClinux Stamp Board to edit and analize waveforms in a Windows based web server environment.
The AD5443 STAMP SPI Daughter Card is a compact AD5443 (12-bit High Bandwidth Multiplying I-Out DAC) evaluation board, with the device setup in bipolar mode in order to be used as an Arbitrary Waveform Generator. The evaluation board is designed in order to work in conjunction with the µClinux STAMP board (BF533-STAMP), allowing the user to create edit and analyze various waveforms in a Windows based web server environment.
-
Dev Kit Additional Information