Analog DevicesEVAL-AD5570SDZData Conversion Development Boards and Kits
AD5570 DAC Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5570 | |
DAC | |
16 | |
Win 7|Win Vista|Win XP SP2 32-bit|Win XP SP2 64-bit | |
11.4 to 16.5 | |
No | |
No | |
N/A | |
N/A |
Using the tools in this EVAL-AD5570SDZ data conversion development kit from Analog Devices you'll be able to reduce costs and development time for your electronics project.