Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5665RBRUZ-2 | |
DAC | |
16 | |
Win 2000|Win XP | |
USB | |
2.7 to 5.5 | |
No | |
No |
Break down the process of converting between analog signals and digital data into several steps with the components in this evaluation board EVAL-AD5665REBZ1 data conversion development kit from Analog Devices.
Dev Kit Description
The Evaluation board for the AD5665R contains a USB connection and software allowing the AD5665R to be controlled from a PC.
Dev Kit Features
- Full-featured evaluation board for the AD5665R
- 2 DAC footprints to allow evaluation AD5665RBRUZ-2 TSSOP package
- On-board reference
- On-board ADC for voltage readback
- Various link options
- Direct hookup to USB port of PC
- PC software for control of DACs
Dev Kit Additional Information