Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5667R | |
DAC | |
16 | |
Win 2000|Win XP | |
USB | |
2.7 to 5.5 | |
No | |
No |
Converting between analog and digital signals, along with speeding up your data collection and processing is easy with evaluation board EVAL-AD5667REBZ data conversion development board and kit from Analog Devices.