Analog DevicesEVAL-AD5693RSDZData Conversion Development Boards and Kits
AD5693R DAC Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5693R | |
DAC | |
16 | |
Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit | |
Yes | |
No | |
N/A | |
N/A |
This evaluation board EVAL-AD5693RSDZ data conversion development board and kit made by Analog Devices will ease your data collection and processing.