Analog DevicesEVAL-AD5754REBZData Conversion Development Boards and Kits
AD5754R DAC Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The EVAL-AD5754R is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5754R quad-channel, 16-bit DAC. All of the AD5754R pins are accessible at on-board connectors for external connection. The board can be controlled by two means, via the on-board connector (J8) or via the USB port of a Windows-based PC using the AD5754R evaluation software. The default setup is for control via the USB port
Dev Kit Features
-Full-featured evaluation board for the AD5754R
-On-board reference
-Link options
-Direct hook-up to USB port of PC
-PC software for controlDev Kit Additional Information
Technical Document
http://download.siliconexpert.com/pdfs/2011/7/17/1/36/7/129/adi_/manual/ad5724r_5734r_5754r.pdf