Analog Devices EVAL-AD5755-1SDZ Data Conversion Development Boards and Kits
AD5755-1 DAC Evaluation Board
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The EVAL-AD575xSDZ is a full-featured evaluation board that is designed to allow the user to easily evaluate all features of the AD5755, AD5755-1, or AD5757, quad channel, 16-bit current source and voltage output DAC with dynamic power control and HART connectivity. The board can be controlled by two means: via the on-board connector (J11) or via the SDP connector (J9). The SDP board allows the evaluation board to be controlled through the USB port of a Windows XP (SP2 or later) or Windows Vista (32-bit or 64-bit) or Windows 7 (32-bt or 64-bit) based PC using the EVAL-AD575xSDZ evaluation software.
-
Dev Kit Features
-Full-featured evaluation board for the AD5755, AD5755-1, AD5757, and Link options
-PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
-PC software for control -
Kit Includes
-self-installing software on a CD
