Analog DevicesEVAL-AD5932EBZ
AD5932 Direct Digital Synthesizer - DDS Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Yes |
PPAP | No |
Dev Kit Description
the evaluation board for the AD5932 programmable single-scan waveform generator. The evaluation board interfaces to the USB port of a PC. It is possible to power the entire board off the USB port. Software is available with the EVAL-AD5932EB, allowing users to easily program the AD5932.The AD5932 evaluation board includes a 50 MHz oscillator that provides the MCLK for the AD5932. The user can remove this oscillator, if required, and drive the AD5932 with a different clock oscillator or an external clock source via a subminiature BNC connector.Dev Kit Features
-Full-featured evaluation board for the AD5932-USB cable for PC connection-Can be powered entirely from USB port-Various linking options-PC software for control of AD5932-On-board patchwork areaDev Kit Additional Information
Technical Documenthttp://download.siliconexpert.com/pdfs/2012/2/24/1/2/21/188/adi_/manual/51265368739902ad5932_0.pdf