Analog DevicesEVAL-AD7190EBZData Conversion Development Boards and Kits
AD7190 ADC Evaluation Board LabVIEW BASED IDE
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7190 | |
ADC | |
24 | |
LabVIEW BASED | |
USB | |
5|9 | |
No | |
No | |
N/A | |
N/A |
Use this evaluation board EVAL-AD7190EBZ data conversion development kit from Analog Devices to break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize into several steps.
Dev Kit Description
The EVAL-AD7190EBZ is a fully featured evaluation board for the AD7190. The evaluation board can be operated in standalone mode ( either battery-powered or with external power supply) or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance
Dev Kit Features
- Full-featured evaluation board for the AD7190/AD7192
- Standalone interface using microcontroller and LCD display
- PC software for control of AD7190/AD7192 using USB interface
- Various linking options
Dev Kit Additional Information