Analog DevicesEVAL-AD7195EBZData Conversion Development Boards and Kits
AD7195 ADC Evaluation Board LabVIEW BASED IDE
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7195 | |
ADC | |
24 | |
LabVIEW BASED | |
USB | |
5(Typ) | |
No | |
No | |
N/A | |
N/A |
Converting between analog and digital signals can be done quickly with Analog Devices' evaluation board EVAL-AD7195EBZ data conversion development board and kit.
Dev Kit Description
The AD7195 evaluation kit is a powerful tool for exploring and evaluating the AD7195 features. The evaluation board can be operated in complete standalone, battery-powered mode. The LCD display is used to display the conversion data.When the board is connected to (and possibly powered from) a PC via a standard USB interface, the PC software allows the graphical display of real-time data, logs the data into a text file, allows the user to modify the internal settings of the AD7195, and generally helps in understanding the part features and performance.Finally, the flexible interface structure of the board allows it to be connected in several useful configurations. For example, the digital section of the evaluation board can be used indepen-dently as a convenient digital interface for a user’s own sensor design PCB or module containing the AD7195. Alternatively, an external microcontroller can be interfaced to the AD7195 and, thus, the evaluation board can act as a complete analog front end for creating and debugging software on the user’s digital platform.Dev Kit Features
-Full featured evaluation board for the AD7195-Standalone interface using microcontroller and LCD display-PC software for control of AD7195 using USB interface-Various linking options