Analog DevicesEVAL-AD7291SDZData Conversion Development Boards and Kits
AD7291 ADC Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7291 | |
ADC | |
12 | |
Yes | |
No | |
N/A | |
N/A |
Dev Kit Description
The EVAL-AD7291SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD7291. The evaluation board can be controlled via the system demonstration platform (SDP) connector (J1). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the AD7291 evaluation software. On-board components include the ADP1706 low dropout CMOS linear regulator; the AD8022 high speed, low noise amp; and the AD8066 high performance 145MHz FastFET™ amp. The evaluation board features analog bias-up circuitry. Bipolar signals are input via the VIN SMB connector and are biased up by the on-board bias-up buffer circuit. The biased up signal is available at the BIASED_VIN2 SMB and can be applied to any one of the eight VINx SMB connectors using an SMB-SMB cable.
Dev Kit Features
- Full-featured evaluation boardfor the AD7291
- Link options
- On-board analog bias-up circuit
- PC control in conjunction with system demonstration platform(SDP)
- PC software for control
Dev Kit Additional Information