Analog Devices EVAL-AD7294EBZ

12-BIT MONITOR AND CONTROL SYSTEM WITH MULTICHANNEL ADC, DACS, TEMPERATURE SENSOR, AND CURRENT SENSE Evaluation Board / Kit

Product Technical Specifications

  • Dev Kit Description

    The EVAL-AD7294EBZ is a fully featured evaluation Board for the AD7294. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance.

  • Dev Kit Features

    • Full featured evaluation board for AD7294
    • Graphical user interface software with USB control
    • Can be powered entirely from the USB port or using an external power source
    • Various link options
  • Dev Kit Additional Information

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price:
EVAL-AD7294EBZ

EVAL-AD7294EBZ Analog Devices

Analog DevicesEVAL-AD7294EBZ

12-BIT MONITOR AND CONTROL SYSTEM WITH MULTICHANNEL ADC, DACS, TEMPERATURE SENSOR, AND CURRENT SENSE Evaluation Board / Kit

  • Dev Kit Description

    The EVAL-AD7294EBZ is a fully featured evaluation Board for the AD7294. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance.

  • Dev Kit Features

    • Full featured evaluation board for AD7294
    • Graphical user interface software with USB control
    • Can be powered entirely from the USB port or using an external power source
    • Various link options
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: