Analog Devices EVAL-AD7383-4FMCZ Data Conversion Development Boards and Kits
AD7383-4 ADC Evaluation Board 4MSPS ACE Software IDE

AD7383-4 ADC Evaluation Board 4MSPS ACE Software IDE
EU RoHS | Compliant |
ECCN (US) | 3A991.c.4 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | AD7383-4 |
Supported Device Technology | ADC |
Number of Bits | 16 |
Sampling Rate (SPS) | 4M |
Operating Systems | Win 7|Win 8.1|Win 10|Win Vista |
Development Software | ACE Software |
Interface Type | SPI |
Input Voltage Range (VDC) | 12(Typ) |
Daughter Cards | Yes |
Support FPGA | Yes |
Product Length (mm) | N/A |
Product Width (mm) | N/A |
ECCN: This product may be export controlled and require additional documentation.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
AD7383-4 ADC Evaluation Board 4MSPS ACE Software IDE
EU RoHS | Compliant |
ECCN (US) | 3A991.c.4 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | AD7383-4 |
Supported Device Technology | ADC |
Number of Bits | 16 |
Sampling Rate (SPS) | 4M |
Operating Systems | Win 7|Win 8.1|Win 10|Win Vista |
Development Software | ACE Software |
Interface Type | SPI |
Input Voltage Range (VDC) | 12(Typ) |
Daughter Cards | Yes |
Support FPGA | Yes |
Product Length (mm) | N/A |
Product Width (mm) | N/A |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers