EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | AD7403-8 |
Supported Device Technology | ADC |
Number of Bits | 16 |
Sampling Rate (SPS) | 20M |
Daughter Cards | No |
Support FPGA | No |
Product Length (mm) | N/A |
Product Width (mm) | N/A |
This EVAL-AD7403-8FMCZ data conversion development board and kit from Analog Devices can speed up collection and processing with high performance.