Analog DevicesEVAL-AD7626FMCZData Conversion Development Boards and Kits
16-Bit, 10 MSPS, PulSAR Differential Analog-Digital-Converter evaluation board based on AD7626. With the FMC connector
16-Bit, 10 MSPS, PulSAR Differential Analog-Digital-Converter evaluation board with the FMC connector
The EVAL-AD7626FMCZ is a fully featured evaluation kit for the AD7626. This board operates in conjunction with the System Development Platform board, EVAL-SDP-CH1Z. When operated with the System Development Platform board, software is provided enabling the user to perform detailed analysis of the ADC's performance.
Block diagram
Features:
-
Full featured evaluation board for the AD7625/AD7626
-
Versatile analog signal conditioning circuitry
-
On-board reference, reference buffers, and ADC drivers
-
System demonstration board compatible (EVAL-SDP-CH1Z)
-
PC software for control and data analysis of time and frequency domain
Applications:
-
Digital imaging systems
-
Digital X-Ray
-
Digital MRI
-
CCD and IR cameras
-
High speed data acquisition systems
-
High dynamic range telecommunications receivers
-
Spectrum analysis
-
Test equipment
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7626 | |
ADC | |
16 | |
10M | |
Win XP | |
Serial | |
2 to 5/2.5/5/5 to 7/12 | |
Yes | |
No | |
N/A | |
N/A |
Compatible FPGA Boards :
Related ADI parts:
- AD7626: 16-Bit, 10 MSPS, PulSAR Differential Analog-Digital-Converter
Reference Documentation:
-
AD7626: UG-745: Evaluating the AD7625/AD7626 16-Bit, 6 MSPS/10 MSPS PulSAR Differential ADC