Analog DevicesEVAL-AD7685SDZData Conversion Development Boards and Kits
AD7685BRMZ ADC Evaluation Kit 250KSPS
Compliant | |
4A994k.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
AD7685BRMZ | |
ADC | |
16 | |
250K | |
Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit | |
Serial | |
No | |
No | |
N/A | |
N/A |
Dev Kit Description
The EVAL-AD7685SDZ is a fully featured evaluation kit for the AD7685. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
Dev Kit Additional Information