Analog DevicesEVAL-AD7690SDZData Conversion Development Boards and Kits
AD7690BRMZ ADC Evaluation Board 400KSPS
Compliant | |
4A994k.2. | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The EVAL-AD7690SDZ is a fully featured evaluation kit for the AD7690. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
Dev Kit Features
- Full featured evaluation board for 8-/10-lead PulSAR ADCs
- Versatile analog signal conditioning circuitry
- On-board reference, reference buffers, and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration board compatible (EVAL-SDP-CB1Z)
Dev Kit Additional Information