Analog DevicesEVAL-AD7693-PMDZData Conversion Development Boards and Kits
Precision ADC Pmod Compatible Board for AD7693- a 16-Bit, ±0.5 LSB, 500 kSPS PulSAR® Differential ADC in MSOP/LFCSP
Precision ADC Pmod Compatible Board for AD7693- a 16-Bit, ±0.5 LSB, 500 kSPS PulSAR® Differential ADC in MSOP/LFCSP
The EVAL-AD7693-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.
This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
Features:
-
16-bit, Analog to Digital Converters
-
500 KSPS
-
Standard SPI PMOD header/pin out
-
Connectable to 3rd Party FPGA and MCU Platforms
Applications:
-
Battery-powered equipment
-
Medical instruments
-
Data acquisition
-
Instrumentation
-
Process controls
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7693 | |
ADC | |
16 | |
500K | |
Win 7|Win Vista|Win XP SP2 | |
Yes | |
No | |
N/A | |
N/A |
Compatible Boards:
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7693: 16-Bit, ±0.5 LSB, 500 kSPS PulSAR® Differential ADC in MSOP/LFCSP