Analog DevicesEVAL-AD7760EDZData Conversion Development Boards and Kits
AD7760 ADC Evaluation Kit 2.5MSPS
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
AD7760 | |
ADC | |
24 | |
2.5M | |
Win 2000|Win XP | |
7.5(Typ) | |
Yes | |
Yes | |
N/A | |
N/A |
Dev Kit Description
The EVAL-AD7760EDZ is a fully featured evaluation Kit for the AD7760. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Dev Kit Features
- Full-featured evaluation board for the AD7760 EVAL-CED1Z compatible
- On-board 4.096 V reference
- Crystal clock oscillator MCLK source
- PC software for control and data analysis for use with EVAL-CED1Z
- Filter Programmability – Load custom filter to AD7760
Kit Includes
- EVAL-AD7760EDZ evaluation board
- CD—software and drivers
Dev Kit Additional Information
EVAL-AD7760/AD7762EDZ: AD7760/AD7762 Evaluation Board using EVAL-CED1Z (pdf, 2095 kB)
EVAL-CED1Z: Converter Evaluation and Development (CED) Board (Preliminary, Rev. PrA (pdf, 1471 kB)
Gerber Files, Rev. G (zip, 321 kB)
Schematics, Rev. G (pdf, 182 kB)
AD7760/AD77622 Software Installation (zip)
AD7760/AD7762 FPGA Source and Example Code (zip, 1557 kB)