Analog DevicesEVAL-AD7762EDZData Conversion Development Boards and Kits
AD7762 ADC Evaluation Kit 625KSPS
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The EVAL-AD7762EDZ is a fully featured evaluation Kit for the AD7762. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Dev Kit Features
- Full-featured evaluation board for the AD7762 EVAL-CED1Z compatible
- On-board 4.096 V reference
- Crystal clock oscillator MCLK source
- PC software for control and data analysis for use with EVAL-CED1Z
- Filter Programmability – Load custom filter to AD7762
Dev Kit Additional Information
EVAL-AD7760/AD7762EDZ: AD7760/AD7762 Evaluation Board using EVAL-CED1Z (pdf, 2095 kB)
EVAL-CED1Z: Converter Evaluation and Development (CED) Board (Preliminary, Rev. PrA (pdf, 1471 kB)
Gerber Files, Rev. G (zip, 321 kB)
Schematics, Rev. G (pdf, 182 kB)
AD7760/AD77622 Software Installation (zip)
AD7760/AD7762 FPGA Source and Example Code (zip, 1557 kB)