Analog DevicesEVAL-AD7767EDZData Conversion Development Boards and Kits
AD7767 ADC Evaluation Board 128KSPS
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7767 | |
ADC | |
24 | |
128K | |
Win 2000|Win XP | |
2.5(Typ)/7.5(Typ) | |
Yes | |
No | |
N/A | |
N/A |
Break down the process of converting between analog signals and digital data into several steps with the components in this evaluation board EVAL-AD7767EDZ data conversion development kit from Analog Devices.
Dev Kit Description
The EVAL-AD7767EDZ is a fully featured evaluation board for the AD7767. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Dev Kit Features
- Full-featured evaluation board for the: AD7767
- CED compatible
- Standalone capability
- On-board analog buffering and voltage reference
- Various linking options
- PC software for control and data analysis when used with the
- EVAL-CED1Z
- Linearity Evaluation
Dev Kit Additional Information