Analog DevicesEVAL-AD7980-PMDZData Conversion Development Boards and Kits
Precision ADC Pmod Compatible Board for AD7980 – a 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Precision ADC Pmod Compatible Board for AD7980 – a 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
The EVAL-AD7980-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.
This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
Features:
-
16-bit, Analog to Digital Converters
-
1 MSPS
-
Standard SPI PMOD header/pin out
-
Connectable to 3rd Party FPGA and MCU Platforms
Applications:
-
Battery-powered equipment
-
Medical instruments
-
Data acquisition
-
Instrumentation
-
Process controls
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Compatible Boards:
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7980: 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Reference Documentation:
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
