Analog DevicesEVAL-AD7980SDZData Conversion Development Boards and Kits
AD7980BRMZ ADC Evaluation Board 1MSPS
Compliant | |
4A994k.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7980BRMZ | |
ADC | |
16 | |
1M | |
Win | |
Serial | |
9(Typ) | |
Yes | |
No | |
N/A | |
N/A |
Dev Kit Description
The EVAL-AD7980SDZ is a fully featured evaluation kit for the AD7980. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
Dev Kit Features
- Full featured evaluation board for 8-/10-lead PulSAR ADCs
- Versatile analog signal conditioning circuitry
- On-board reference, reference buffers, and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration board compatible (EVAL-SDP-CB1Z)
Kit Includes
- EVAL-AD7980SDZ
- Wall adaptor power supply
Dev Kit Additional Information