Analog DevicesEVAL-AD7988-1-PMDZData Conversion Development Boards and Kits

Precision ADC Pmod Compatible Board for AD7988-1 – a 16-Bit, 100 KSPS, Lower Power PulSAR ADCs in MSOP/LFCSP

Precision ADC Pmod Compatible Board for AD7988-1 – a 16-Bit, 100 KSPS, Lower Power PulSAR ADCs in MSOP/LFCSP

The EVAL-AD7988-1-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.

This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.

Features:

  • Low 700 uW total power dissipation

  • 16-bit, Analog to Digital Converters

  • 100 KSPS

  • Standard SPI PMOD header/pin out

  • Connectable to 3rd Party FPGA and MCU Platforms

Applications:

  • Battery-powered equipment

  • Medical instruments

  • Data acquisition

  • Instrumentation

  • Process controls

Compatible Boards

Related ADI parts: 

  • AD7988-1:16-Bit, 100 KSPS, Lower Power PulSAR ADCs in MSOP/LFCSP

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $24.80
    1. 1+$24.80