Analog DevicesEVAL-ADAU1701MINIZEmbedded System Development Boards and Kits

ADAU1701 Evaluation Board

You can add microprocessor-based functionality to your electronic circuit with this evaluation board EVAL-ADAU1701MINIZ embedded system development board from Analog Devices. It has a maximum clock speed of 12.288 MHz. It has eeprom program memory.
  • Dev Kit Description

    The EVAL-ADAU1701MINIZ, the ADAU1701 SigmaDSP® mini evaluation board. The EVAL-ADAU1701MINIBZ provides stereo line-level analog audio input as well as a digital audio interface. Two of the ADAU1701 DAC channels are routed to an SSM2306 filterless Class-D amplifier, while the other two channels are routed to line-level outputs.
    The ADAU1701 can be controlled via the USBi interface control board connected to the I2C communications interface. On-board self-boot EEPROM is included for operating the board independently of the Analog Devices, Inc., SigmaStudio™ software. Push-buttons, LEDs, and a potentiometer are connected directly to the ADAU1701 GPIO pins for user control. This evaluation board can also be used to evaluate the Analog Devices ADAU1702 and ADAU1401 audio processors.

  • Kit Includes

    • The ADAU1701 mini evaluation board
    • A USBi control interface board
    • A USB cable
    • SigmaStudio software
    • Evaluation board documentation
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $258.00
    1. 1+$258.00