Analog DevicesEVAL-ADF4158EB1Z

ADF4158 Clock Generator and Synthesizer Evaluation Board

  • Dev Kit Description

    The EVAL-ADF4158EB1Z evaluates the performance of the ADF4158 frequency synthesizer for phase locked loops (PLL). A digital picture is shown in Figure 1. It contains the ADF4158 synthesizer, a PC connector, SMA connectors for the power supplies, and an RF output. There is also a low pass loop filter (20 kHz) and a VCO (Z Communications, Inc., VCO940ME03 5.8 GHz) on board. The evaluation board is set up for a 10 MHz PFD comparison frequency. An on-board TCXO provides the 10 MHz reference frequency. A USB cable is included with the board to connect to a PC USB port.

  • Dev Kit Features

     

    -Self-contained board including synthesizer, VCO, 10 MHz TCXO reference, USB interface, voltage regulators, and loop filter 5.8 GHz
    -Designed for 10 MHz PFD frequency, minimum charge pump current, and 20 kHz loop bandwidth
    -Accompanying software allows control of synthesizer functions from a PC (via USB interface)
    -Battery operated: choice of 3 V or 5 V supplies
  • Kit Includes

     

    -Antistatic bag with USB warning label (free issue by Analog Devices, Inc.)
    -Fractional-N synthesizer CD (with USB control) (issue by Analog Devices)
    -Evaluation board box (Europaks K-645/1) with EVAL-ADF4158EB1Z barcode label
    -Wrapping material (antistatic bubble wrap)
  • Dev Kit Additional Information

    Technical Document

    http://download.siliconexpert.com/pdfs/2011/9/18/0/19/50/597/adi_/manual/adf4158.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $186.00
    1. 1+$186.00