Analog DevicesEVAL-ADICUP360Embedded System Development Boards and Kits
ADUCM360 Microcontroller Evaluation Board Flash
The EVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based Interactive Development Environment (IDE) which can be downloaded free of charge. The platform contains many hardware and software example projects, to make it easier for customers to prototype/create systems and solutions using the complete ecosystem provided.
The EVAL-ADICUP360 uses the ADuCM360 Arm Cortex-M3 processor as the main device on board. It has integrated dual 24-bit sigma delta converters on chip, which make it extremely flexible for both analog and digital application.
The EVAL-ADICUP360 uses the ADuCM360 Arm Cortex-M3 processor as the main device on board. It has integrated dual 24-bit sigma delta converters on chip, which make it extremely flexible for both analog and digital application.
Compliant | |
3A991a.2. | |
Active | |
9030.90.66.00 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADUCM360 | |
Microcontroller | |
Flash | |
2 | |
1 | |
1 | |
2 | |
Flash | |
No |