50% Off

Analog DevicesEVAL-ADM1060EBZPower Management Development Boards and Kits

ADM1060 Voltage Supervisory Evaluation Board

Never consume more power than needed by properly designing everything with this EVAL-ADM1060EBZ power management development kit developed by Analog Devices.
  • Dev Kit Description

    This evaluation board for evaluating this product.

  • Dev Kit Features

    • Faults detected on 7 independent supplies

                 -1 High Voltage supply (up to 14.4V)
                 -4 Positive Voltage Only Supplies (up to 6V)
                 -2 Positive/Negative Voltage supplies (up to +6V OR down to -6V)

    • Watchdog Detector Input- Timeout delay programmable from 200ms to 12.8sec
    • 4 General Purpose Logic Inputs
    • Programmable Logic Block- combinatorial and sequencing
    • logic control of all inputs and outputs
    • 9 Programmable Output Drivers

                 -Open Collector (external resistor required)
                 -Open Collector with internal pull-up to VDD
                 -Fast Internal pull-up to VDD
                 -Open Collector with internal pull-up to VPn
                 -Fast Internal pull-up to VPn
                 -Internally charge pumped high drive (for use with external N- channel FETS- PDO’s 1 to 4 only)

    • EEPROM- 512 Bytes
    • Industry Standard 2- Wire Bus Interface (SMBus)
  • Dev Kit Application

    • Central Office Systems
    • Servers
    • Infrastructure Network Boards
    • High density, multi- voltage system cards
  • Dev Kit Additional Information

1 part: Ships tomorrow

    Total$279.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      0715+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      Ireland
      • In Stock: 1 part
      • Price: $279.17