Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The EVAL-ADM2486EBZ allows the isolated ADM2486 RS-485 transceivers to be easily and quickly evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components.The ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines.
The device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5 V or a 3 V supply, and the bus side uses an isolated 5 V supply.
-
Dev Kit Features
- Half-duplex, isolated RS-485 transceiver
- PROFIBUS compliant
- Suitable for 5 V or 3 V operation on VDD1
- Suitable for 5 V operation on VDD2
- 20 Mbps data rate
- 50 nodes on bus
- VIORM = 560 V peak
-
Dev Kit Additional Information
