Analog Devices EVAL-ADM2914EBZ Power Management Development Boards and Kits
ADM2914/ADM12914 Processor Supervisory Evaluation Board
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
This evaluation board is designed to fully evaluate the features of the ADM2914 and the ADM12914, including supply monitoring for both positive and negative rails, monitoring polarity selection, timer function, and LATCH/DIS functions -
Dev Kit Features
-Input voltage of 8 V to 20 V-6 adjustable input voltages including 2 negative-Full features evaluated on a single board-LED indicated voltage and output status-Configurations can be easily adjusted with bare hands-Development area allows custom add-on circuits-Test points for easy probing -
Kit Includes
-EVAL-ADM2914EBZ evaluation board