Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The EVAL-ADM3052EBZ allows quick and easy evaluation of the ADM3052 isolated CAN transceiver. The evaluation board allows all the input and output functions of the ADM3052 to be exercised without the need for external components. The ADM3052 is an isolated CAN, physical layer transceiver with a V+ integrated linear regulator. The ADM3052 complies with the ISO 11898 standard.
Dev Kit Features
- Easy evaluation of the ADM3052
- Isolated, controller area network (CAN) transceiver
- Integrated bus side linear regulator (V+)
- Bus side powered by V+ and V−
- 11 V to 25 V operation on V+
- 5 V or 3.3 V operation on VDD1
- High speed data rates up to 1 Mbps
- Connect 110 or more nodes on the bus
Kit Includes
- EVAL-ADM3052EBZ
Dev Kit Application
- CAN data buses
- Industrial field networks
- DeviceNet applications