Analog Devices EVAL-ADT7420FBZ Sensor Development Boards and Kits

ADT7420 Temperature and Humidity Sensor Evaluation Board Win 7/Win 2000/Win Vista/Win XP OS

The EVAL-ADT7420FBZ sensor development board and kit, developed by Analog Devices, makes connecting sensors to your microprocessor a more smooth and easier process.
  • Dev Kit Description

    The ADT7X20 evaluation board allows designers to easily evaluate all features of the ADT7420  high accuracy temperature sensor. There are two boards - the main evaluation board and the secondary evaluation board. The secondary board can be used to measure temperatures that are remote from the main board.

    ADT7420FBZ is flex board that can be attached to the evaluation board via the breakout port or used as a standalone slave device.

  • Dev Kit Features

    • Supports the and ADT7420 temperature sensor
    • Powered from USB port—no additional power supply required
    • PC software for control of temperature sensors
    • Supported operating systems: Windows 2000 and higher
    • Additional external evaluation board for remote temperature measurements (ADT7x20MBZ)
    • Additional external flex boards for faster thermal response
  • Kit Includes

    • Fully fitted printed circuit board (PCB) with USB interface
    • Additional external PCB
    • Evaluation software CD
    • USB cable
    • Documentation
    • Wiring guide
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price:
EVAL-ADT7420FBZ

EVAL-ADT7420FBZ Analog Devices

Analog DevicesEVAL-ADT7420FBZSensor Development Boards and Kits

ADT7420 Temperature and Humidity Sensor Evaluation Board Win 7/Win 2000/Win Vista/Win XP OS

The EVAL-ADT7420FBZ sensor development board and kit, developed by Analog Devices, makes connecting sensors to your microprocessor a more smooth and easier process.
  • Dev Kit Description

    The ADT7X20 evaluation board allows designers to easily evaluate all features of the ADT7420  high accuracy temperature sensor. There are two boards - the main evaluation board and the secondary evaluation board. The secondary board can be used to measure temperatures that are remote from the main board.

    ADT7420FBZ is flex board that can be attached to the evaluation board via the breakout port or used as a standalone slave device.

  • Dev Kit Features

    • Supports the and ADT7420 temperature sensor
    • Powered from USB port—no additional power supply required
    • PC software for control of temperature sensors
    • Supported operating systems: Windows 2000 and higher
    • Additional external evaluation board for remote temperature measurements (ADT7x20MBZ)
    • Additional external flex boards for faster thermal response
  • Kit Includes

    • Fully fitted printed circuit board (PCB) with USB interface
    • Additional external PCB
    • Evaluation software CD
    • USB cable
    • Documentation
    • Wiring guide
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: