Analog DevicesEVAL-ADT7516EBZSensor Development Boards and Kits
ADT7516 Temperature and Humidity Sensor Evaluation Board Win 2000/Win XP OS
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADT7516 | |
Temperature and Humidity | |
USB | |
Win 2000|Win XP | |
N/A | |
N/A |
Dev Kit Description
The ADT7516 evaluation board allows the ADT7516 digital temperature sensor, 4-channel ADC and quad DAC to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying software, the ADT7516 evaluation board can be interfaced to any PC running Windows XP, Windows 2000 or higher, via one of the computer’s USB ports
Dev Kit Features
-Easy evaluation of the ADT7516
-Can be used to emulate ADT7517 and ADT7519
-Evaluation software included
-USB interface to PC
-Powered from USB interfaceKit Includes
-The ADT7516 evaluation board data sheet on CD
-The ADT7516 evaluation board
-Evaluation software on CD
-USB A to Mini-B cableDev Kit Additional Information
http://www.analog.com/en/evaluation/EVAL-ADT7516/eb.html