Analog DevicesEVAL-ADT7X20EBZSensor Development Boards and Kits

ADT7320/ADT7420 Temperature and Humidity Sensor Evaluation Board Win 7/Win 2000/Win Vista/Win XP OS

This EVAL-ADT7X20EBZ sensor development board and kit from Analog Devices can help you jump-start your next electronics project in no time.
  • Dev Kit Description

    The ADT7X20 evaluation board allows designers to easily evaluate all features of the ADT7420 and ADT7320 high accuracy temperature sensor.The evaluation kit allows the user to evaluate the performance of the ADT7320 and ADT7420 temperature sensors using a PC. The kit consists of two boards; a main board connected to the PC through the USB port and an external board. The external board and flex board are attached to the main board using wires that can withstand high temperatures, and can be used for remote temperature measurements in oil baths or ovens where the temperature exceeds the specifications of the USB cable.

  • Dev Kit Features

    • Supports the ADT7320 and ADT7420 temperature sensors
    • Powered from USB port—no additional power supply required
    • PC software for control of temperature sensors
    • Supported operating systems: Windows 2000 and higher
    • Additional external evaluation board for remote temperature measurements (ADT7x20EBZ)
    • Additional external flex boards for faster thermal response
  • Kit Includes

    • Fully fitted printed circuit board (PCB) with USB interface
    • Additional external PCB
    • Evaluation software CD
    • USB cable
    • Documentation
    • Wiring guide
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: