Analog DevicesEVAL-ADUC7020QSPZEmbedded System Development Boards and Kits

ADUC7019/ADUC7020/ADUC7021/ADUC7022 Microcontroller Development Kit 8KB RAM 62KB EEPROM/Flash

If your project requires microprocessor-based functionality, this development kit EVAL-ADUC7020QSPZ embedded system development board from Analog Devices is for you. Its eeprom/flash program memory is 62KB.
  • Dev Kit Description

    Development systems for evaluation of the ADuC7019/ ADuC7020/ ADuC7021/ADuC7122, fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip.

    The QuickStart and QuickStart Plus Kits for the ADuC702x Precision Analog Microcontrollers feature debug via UART and an assembly & C-source debugging environment. In addition the QuickStart Plus Kit allows true non-intrusive JTAG emulation. You may who already have this emulator if you have evaluated other ADuC parts from Analog Devices. These kits are intended for any new users who want to have a comprehensive hardware development environment.

    ADI also provides a MiniKit. This kit is ideal for system prototyping, student projects or university labs.

  • Dev Kit Features

    • 2-layer PCB (4”  5” form factor)
    • 9 V power supply regulated to 3.3 V on board
    • 4-pin UART header to connect to RS232 interface cable
    • 20-pin standard JTAG connector to connect to ULINK emulator
    • Demonstration circuit
    • 32.768 kHz watch crystal to drive the PLL clock
    • ADR291 2.5 V external reference chip
    • Reset/Download/IRQ0 push-buttons
    • Power indicator/general-purpose LEDs
    • Access to all ADC inputs and DAC outputs from external header. All device ports are brought out to external header pins.
    • Surface-mount and through-hole general-purpose prototype area
  • Kit Includes

    • Evaluation Board
    • Power Supply
    • Serial Cable
    • Window Serial Downloader
    • PLA Tool
    • Elves
    • Code Example
    • Documentation
    • Keil uVision 3
    • IAR Embedded Workbench and ROM Monitor
    • miDAS-Link JTAG Emulator
  • Dev Kit Additional Information

     ADuC7xxx GetStarted User Guide (pdf)

    ADuC7020 Evaluation Board Reference Guide MicroConverter® ADuC7020 Development System (pdf, 305 kB)

    Schematic and Board Outline, Rev. A.1 (pdf, 258 kB)

    CAD Files - Gerber PCB Layout, Rev. A.1 (zip, 186,696 bytes)

    Schematic and Board Outline (pdf, 162 kB)

    Gerber Files (zip, 116,234 bytes)

    AN-724: ADuC702x Serial Download Protocol (pdf, 141 kB)

    Development Tools details on all tools available for all Precision Analog Microcontrollers

    IAR EWARM evaluation version integrated software development tool.

    Keil MDKARM evaluation version integrated software development tool.

    ARMWSD - UART Downloader, supporting in-circuit serial programming (zip)

    Elves - v2.0.0.1 Tool to assist in using the peripheral function libraries (zip)

    The On-Chip Kernel

    PLATool - Standalone graphical tool

    I2CWSD.exe Serial download

    LIN downloader, protocol 6. For use with Vector CANoe® (zip)

    LIN downloader, protocol 4. For use with Vector CANoe® (zip)

    BLD file generator. For use with LIN download protocol 4. (zip)

    C Code and Assembler Code (zip, 128,980 bytes)

    C Library (zip, 155 kB)

    Function Libraries

    Evaluation Software (ADuC7xxxVxx.exe)

    Serial downloader interposer board for I2C and LIN: USB-I2C/LIN-CONV-Z

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $192.15
    1. 1+$192.15