Analog DevicesEVAL-ADUC7020QSZEmbedded System Development Boards and Kits

ADUC7019/ADUC7020/ADUC7021/ADUC7022 Microcontroller Development Kit 0.032768MHz CPU

With this development kit EVAL-ADUC7020QSZ embedded system development board from Analog Devices, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 0.032768 MHz.
  • Dev Kit Description

    Development systems for evaluation of the ADuC7019/ ADuC7020/ ADuC7021/ADuC7122, fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip.

    The QuickStart  for the ADuC702x Precision Analog Microcontrollers feature debug via UART and an assembly & C-source debugging environment. In addition the QuickStart Plus Kit allows true non-intrusive JTAG emulation. You may who already have this emulator if you have evaluated other ADuC parts from Analog Devices. These kits are intended for any new users who want to have a comprehensive hardware development environment.

  • Dev Kit Features

    • 2-layer PCB (4”  5” form factor)
    • 9 V power supply regulated to 3.3 V on board
    • 4-pin UART header to connect to RS232 interface cable
    • 20-pin standard JTAG connector to connect to ULINK emulator
    • Demonstration circuit
    • 32.768 kHz watch crystal to drive the PLL clock
    • ADR291 2.5 V external reference chip
    • Reset/Download/IRQ0 push-buttons
    • Power indicator/general-purpose LEDs
    • Access to all ADC inputs and DAC outputs from external header. All device ports are brought out to external header pins.
    • Surface-mount and through-hole general-purpose prototype area
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $76.76
    1. 1+$76.76
    2. 5+$75.99
    3. 10+$75.23
    4. 25+$74.48
    5. 50+$73.74
    6. 100+$73.00
    7. 250+$72.27
    8. 500+$71.55
    9. 1000+$70.83