Analog DevicesEVAL-ADUC7024QSZEmbedded System Development Boards and Kits

ADUC7024/ADUC7025 Microcontroller Development Kit 0.032768MHz CPU 8KB RAM 62KB EEPROM/Flash

With this development kit EVAL-ADUC7024QSZ embedded system development board from Analog Devices, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 0.032768 MHz. Its eeprom/flash program memory is 62KB.
  • Dev Kit Description

    Development system for evaluation of the ADuC7024 / ADuC7025, fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip.

    The QuickStart kit for the ADuC702x Precision Analog Microcontrollers features debug via UART and an assembly & C-source debugging environment.

  • Dev Kit Features

    • 2-layer PCB (4” x 5” form factor)
    • 9 V power supply regulated to 3.3 V on board
    • 4-pin UART header to connect to RS232 interface cable
    • 20-pin standard JTAG connector to connect to ULINK emulator
    • Demonstration circuit
    • 32.768 kHz watch crystal to drive the PLL clock
    • ADR291 2.5 V external reference chip
    • Reset/Download/IRQ0 push-buttons
    • Power indicator/general-purpose LEDs
    • Access to all ADC inputs and DAC outputs from external header. All device ports are brought out to external header pins.
    • Surface-mount and through-hole general-purpose prototype area
  • Kit Includes

    • Evaluation Board
    • Power Supply
    • Serial Cable
    • Windows Serial Downloader
    • PLA Tool
    • Elves
    • Code Example
    • Documentation
    • Keil uVision Evaluation Version
    • IAR EW51 Evaluation version
  • Dev Kit Additional Information

    ADuC7xxx GetStarted User Guide

    AN-719: ADuC7024 Evaluation Board Reference Guide MicroConverter®ADUC7024 Development System

    Evaluation Board, Rev. 0 (pdf)

    Schematic and Board Outline, Rev B.1 (pdf, 282 kB)

    CAD Files - Gerber PCB Layout, Rev. B.1 (zip, 200,276 bytes)

    AN-724: ADuC702x Serial Download Protocol (pdf, 141 kB)

    Development Tools details on all tools available for all Precision Analog Microcontrollers

    IAR EWARM evaluation version integrated software development tool.

    Keil MDKARM evaluation version integrated software development tool.

    ARMWSD - UART Downloader, supporting in-circuit serial programming. (zip)

    Elves - v2.0.0.1 Tool to assist in using the peripheral function libraries. (zip)

    The On-Chip Kernel

    PLATool - Standalone graphical tool

    I2CWSD.exe Serial

    C Code and Assembler Code (zip, 128,980 bytes)

    C Library (zip, 155 kB)

    Function Libraries

    Evaluation Software (ADuC7xxxVxx.exe)

    Serial downloader interposer board for I2C and LIN: USB-I2C/LIN-CONV-Z

    Serial downloader cable for UART: EVAL-ADUC-CABLE1Z

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $70.36
    1. 1+$70.36
    2. 5+$69.66
    3. 10+$68.96
    4. 25+$68.27
    5. 50+$67.59
    6. 100+$66.91
    7. 250+$66.24
    8. 500+$65.58
    9. 1000+$64.92