Analog DevicesEVAL-ADUC7060QSPZEmbedded System Development Boards and Kits
ADUC7060 Microcontroller Development Kit 0.032768MHz CPU 4KB RAM 32KB Flash
Compliant | |
3A991a.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
the ADuC7060 evaluation board. This evaluation board allows evaluation of the ADuC7060 and ADuC7061 parts. The ADuC7060 is the superset of the ADuC706x series, and all features of the ADuC7061 can be evaluated using the ADuC7060. The ADuC7060 contains an ARM7TDMI core, 32 kB of flash, 4 kB of SRAM, dual 24-bit sigma-delta (Σ-Δ) ADCs, and a 12-bit DAC as well as many other features.This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface. In this user guide, all references to the physical orientation of components on the board are made with respect to a component-side view of the board with the prototype area appearing in the bottom of the board.Dev Kit Features
- 2-layer PCB (4 in. × 5 in. form factor)
- 9 V power supply regulated to 3.3 V and 2.5 V on board
- 4-pin UART header to connect to RS-232 interface cable
- 20-pin standard JTAG connector
- Demonstration circuit
- 32.768 kHz watch crystal to drive the PLL clock
- ADR280 1.2 V external reference chip
- Reset/download/IRQ0 push buttons
- Power indicator/general-purpose LEDs
- Access to all ADC inputs and DAC output from external header; all device ports are brought out to external header pins
- Surface-mount and through-hole general-purpose prototype area
Kit Includes
- mIDAS-Link JTAG programming POD
- CD containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers
- 9 V power supply
- RS-232 to UART cable
- USB cable
Dev Kit Additional Information