Analog Devices EVAL-ADUC7126QSPZ Embedded System Development Boards and Kits
ADUC7124/ADUC7126 Microcontroller Evaluation Board 41.78MHz CPU 32KB RAM 126KB EEPROM/Flash
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADuC7124/ADuC7126 | |
Microcontroller | |
32KB | |
126KB | |
EEPROM/Flash | |
1 | |
1 | |
2 | |
16 | |
40 | |
EEPROM/Flash | |
No |
-
Dev Kit Description
The ADuC7126 is a fully integrated, 1 MSPS, 12-bit data acquisition system incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip.
The QuickStart Plus Kits for the ADuC7126 Precision Analog Microcontrollers feature debug via UART and an assembly & C-source debugging environment. In addition the QuickStart Plus Kit allows true non-intrusive JTAG emulation. These kits are intended for any new users who want to have a comprehensive hardware development environment.
-
Dev Kit Additional Information
